



8121J83ZGE22 | |
|---|---|
DigiKey Part Number | CKN1599-ND |
Manufacturer | |
Manufacturer Product Number | 8121J83ZGE22 |
Description | SWITCH PUSHBUTTON SPDT 1A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 8121J83ZGE22 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Square, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Tactile Feedback |
Type Standard | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Circuit | Operating Temperature -30°C ~ 75°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,45000 Kč | 386,45 Kč |
| 10 | 333,47900 Kč | 3 334,79 Kč |
| 40 | 305,04825 Kč | 12 201,93 Kč |
| 80 | 291,72938 Kč | 23 338,35 Kč |
| 120 | 284,19442 Kč | 34 103,33 Kč |
| 280 | 269,05011 Kč | 75 334,03 Kč |
| 520 | 267,34987 Kč | 139 021,93 Kč |
| Unit Price without VAT: | 386,45000 Kč |
|---|---|
| Unit Price with VAT: | 467,60450 Kč |





