



7105J61ZQE22 | |
|---|---|
DigiKey Part Number | CKN2023-ND |
Manufacturer | |
Manufacturer Product Number | 7105J61ZQE22 |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 7105J61ZQE22 Models |
Category | Actuator Type Paddle |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,91000 Kč | 304,91 Kč |
| 10 | 263,15500 Kč | 2 631,55 Kč |
| 25 | 248,13040 Kč | 6 203,26 Kč |
| 50 | 237,31480 Kč | 11 865,74 Kč |
| 100 | 226,95370 Kč | 22 695,37 Kč |
| 300 | 211,41290 Kč | 63 423,87 Kč |
| 500 | 204,53864 Kč | 102 269,32 Kč |
| 1 000 | 195,55097 Kč | 195 550,97 Kč |
| Unit Price without VAT: | 304,91000 Kč |
|---|---|
| Unit Price with VAT: | 368,94110 Kč |







