
MN18TJW01-GA-1A | |
|---|---|
DigiKey Part Number | 360-MN18TJW01-GA-1A-ND |
Manufacturer | |
Manufacturer Product Number | MN18TJW01-GA-1A |
Description | SWITCH ROCKER MINIATURE SNAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | MN18TJW01-GA-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Paddle | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 15.90mm x 12.50mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,29000 Kč | 292,29 Kč |
| 10 | 241,98100 Kč | 2 419,81 Kč |
| 25 | 224,24200 Kč | 5 606,05 Kč |
| 50 | 211,98740 Kč | 10 599,37 Kč |
| 100 | 200,80180 Kč | 20 080,18 Kč |
| 250 | 187,69524 Kč | 46 923,81 Kč |
| 500 | 179,02558 Kč | 89 512,79 Kč |
| 1 000 | 171,37560 Kč | 171 375,60 Kč |
| Unit Price without VAT: | 292,29000 Kč |
|---|---|
| Unit Price with VAT: | 353,67090 Kč |


