


UB16NBKW015C-CB | |
|---|---|
DigiKey Part Number | UB16NBKW015C-CB-ND |
Manufacturer | |
Manufacturer Product Number | UB16NBKW015C-CB |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB16NBKW015C-CB Models |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red (White Filter/Diffuser) |
Packaging Tray | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 1.85 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Features With Barrier |
Circuit | Panel Cutout Dimensions Rectangular - 22.40mm x 16.20mm |
Switch Function On-On | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,66000 Kč | 342,66 Kč |
| 10 | 295,73100 Kč | 2 957,31 Kč |
| 25 | 278,84640 Kč | 6 971,16 Kč |
| 50 | 266,68340 Kč | 13 334,17 Kč |
| 100 | 255,03770 Kč | 25 503,77 Kč |
| 250 | 240,38384 Kč | 60 095,96 Kč |
| 500 | 229,83804 Kč | 114 919,02 Kč |
| Unit Price without VAT: | 342,66000 Kč |
|---|---|
| Unit Price with VAT: | 414,61860 Kč |

