



Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Features Process Sealed |
Circuit | Operating Temperature -30°C ~ 75°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,11000 Kč | 256,11 Kč |
| 10 | 220,98500 Kč | 2 209,85 Kč |
| 25 | 208,38000 Kč | 5 209,50 Kč |
| 80 | 193,36175 Kč | 15 468,94 Kč |
| 160 | 184,91269 Kč | 29 586,03 Kč |
| 320 | 176,81878 Kč | 56 582,01 Kč |
| 560 | 170,53245 Kč | 95 498,17 Kč |
| 1 040 | 163,82657 Kč | 170 379,63 Kč |
| Unit Price without VAT: | 256,11000 Kč |
|---|---|
| Unit Price with VAT: | 309,89310 Kč |















