



KM1101RR05Q | |
|---|---|
DigiKey Part Number | CKN4058-ND |
Manufacturer | |
Manufacturer Product Number | KM1101RR05Q |
Description | SWITCH PUSH SPST-NO 0.25A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | KM1101RR05Q Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 125 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Panel Mount, Rear | Termination Style Quick Connect - 0.110" (2.8mm) |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 250mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,20000 Kč | 107,20 Kč |
| 10 | 92,47300 Kč | 924,73 Kč |
| 25 | 87,20920 Kč | 2 180,23 Kč |
| 50 | 83,41360 Kč | 4 170,68 Kč |
| 100 | 79,78480 Kč | 7 978,48 Kč |
| 250 | 75,21828 Kč | 18 804,57 Kč |
| 500 | 71,93188 Kč | 35 965,94 Kč |
| 1 000 | 68,78332 Kč | 68 783,32 Kč |
| Unit Price without VAT: | 107,20000 Kč |
|---|---|
| Unit Price with VAT: | 129,71200 Kč |















