



7303SYZQE | |
|---|---|
DigiKey Part Number | CKN1135-ND |
Manufacturer | |
Manufacturer Product Number | 7303SYZQE |
Description | SWITCH TOGGLE 3PDT 5A 120V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7303SYZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1003P3T1B1M1QE | E-Switch | 389 | 1003P3T1B1M1QE-ND | 200,11000 Kč | Similar |
| 1003P3T1B1M1QEH | E-Switch | 275 | EG2426-ND | 200,11000 Kč | Similar |
| 5659AB | APEM Inc. | 38 | 679-2497-ND | 413,03000 Kč | Similar |
| M2033ES1W01 | NKK Switches | 7 | 360-1867-ND | 231,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,40000 Kč | 534,40 Kč |
| 10 | 461,15800 Kč | 4 611,58 Kč |
| 25 | 434,77600 Kč | 10 869,40 Kč |
| 50 | 415,79400 Kč | 20 789,70 Kč |
| 100 | 397,60340 Kč | 39 760,34 Kč |
| 300 | 370,32423 Kč | 111 097,27 Kč |
| 500 | 358,25738 Kč | 179 128,69 Kč |
| Unit Price without VAT: | 534,40000 Kč |
|---|---|
| Unit Price with VAT: | 646,62400 Kč |















