Toggle Switch 3PDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch 3PDT Panel Mount
5659AB
5659AB

5659AB

DigiKey Part Number
679-2497-ND
Manufacturer
Manufacturer Product Number
5659AB
Description
SWITCH TOGGLE 3PDT 6A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.50mm
Series
Illumination
Non-Illuminated
Packaging
Tray
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
125 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1320,34000 Kč320,34 Kč
10276,48100 Kč2 764,81 Kč
25260,68560 Kč6 517,14 Kč
50249,31920 Kč12 465,96 Kč
100238,43260 Kč23 843,26 Kč
250224,73720 Kč56 184,30 Kč
500214,87922 Kč107 439,61 Kč
1 000205,43543 Kč205 435,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:320,34000 Kč
Unit Price with VAT:387,61140 Kč