Toggle Switch 3PDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch 3PDT Panel Mount
1003P3T1B1M1QEH
1003P3T1B1M1QEH
Additional Requirements for Selecting a Switch

1003P3T1B1M1QEH

DigiKey Part Number
EG2426-ND
Manufacturer
Manufacturer Product Number
1003P3T1B1M1QEH
Description
SWITCH TOGGLE 3PDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1003P3T1B1M1QEH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.41mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5659ABAPEM Inc.38679-2497-ND413,03000 KčSimilar
7303SYZQEC&K19CKN1135-ND534,40000 KčSimilar
In-Stock: 275
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1200,11000 Kč200,11 Kč
10172,75100 Kč1 727,51 Kč
48156,20771 Kč7 497,97 Kč
96149,39635 Kč14 342,05 Kč
144145,54528 Kč20 958,52 Kč
288139,18174 Kč40 084,34 Kč
528133,83640 Kč70 665,62 Kč
1 008128,35028 Kč129 377,08 Kč
Manufacturers Standard Package
Unit Price without VAT:200,11000 Kč
Unit Price with VAT:242,13310 Kč