7201P3DCQE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 67
Unit Price: 14,94000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


E-Switch
In Stock: 3 316
Unit Price: 3,31000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 2,22534 Kč
Datasheet

Similar


E-Switch
In Stock: 3
Unit Price: 4,45000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 2,88649 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 43
Unit Price: 8,18000 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 5,29640 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 2,93222 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 2,64219 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 2,52631 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 2,68364 Kč
Datasheet
Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
7201P3DCQE
7201P3DCQE

7201P3DCQE

DigiKey Part Number
CKN9729-ND
Manufacturer
Manufacturer Product Number
7201P3DCQE
Description
SWITCH TOGGLE DPDT 5A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7201P3DCQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Flat Anti-Rotation
Actuator Length
13.21mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1366,84000 Kč366,84 Kč
10316,62900 Kč3 166,29 Kč
25298,53280 Kč7 463,32 Kč
50285,51400 Kč14 275,70 Kč
100273,04120 Kč27 304,12 Kč
300254,33337 Kč76 300,01 Kč
500246,05708 Kč123 028,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:366,84000 Kč
Unit Price with VAT:443,87640 Kč