100DP1T64B11M2QE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 2,64219 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 2,52631 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 2,68364 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 15,03000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 67
Unit Price: 14,94000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Image for 100DP1T64B11M2QE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100DP1T64B11M2QE

DigiKey Part Number
141-100DP1T64B11M2QE-ND
Manufacturer
Manufacturer Product Number
100DP1T64B11M2QE
Description
SWITCH TOGGLE DPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Flat Anti-Rotation
Actuator Length
12.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
21671,54389 Kč15 453,48 Kč
Unit Price without VAT:71,54389 Kč
Unit Price with VAT:86,56811 Kč