34ADP11B1M2RT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 130,38372 Kč
Datasheet

Similar


E-Switch
In Stock: 3 266
Unit Price: 80,84000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 54,29668 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 65,47876 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 70,42817 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 366,84000 Kč
Datasheet

Similar


C&K
In Stock: 67
Unit Price: 364,53000 Kč
Datasheet

Similar


C&K
In Stock: 72
Unit Price: 284,31000 Kč
Datasheet

Similar


C&K
In Stock: 23
Unit Price: 354,45000 Kč
Datasheet

Similar


C&K
In Stock: 464
Unit Price: 313,29000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 77,66245 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 93,65000 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 302,20637 Kč
Datasheet
Image for 34ADP11B1M2RT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34ADP11B1M2RT

DigiKey Part Number
34ADP11B1M2RT-ND
Manufacturer
Manufacturer Product Number
34ADP11B1M2RT
Description
SWITCH TOGGLE DPDT 0.4VA 20V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
10.41mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500129,22842 Kč64 614,21 Kč
Unit Price without VAT:129,22842 Kč
Unit Price with VAT:156,36639 Kč