New Product
Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
DMTD1T4B4TPVG05

DMTD1T4B4TPVG05

DigiKey Part Number
450-DMTD1T4B4TPVG05-ND
Manufacturer
Manufacturer Product Number
DMTD1T4B4TPVG05
Description
DMT 0.4VA DPDT ON NONE ON T V G
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DMTD1T4B4TPVG05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
10.41mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
193,65000 Kč93,65 Kč
1080,92600 Kč809,26 Kč
2576,32360 Kč1 908,09 Kč
5073,01000 Kč3 650,50 Kč
10069,83510 Kč6 983,51 Kč
30065,07070 Kč19 521,21 Kč
50062,96376 Kč31 481,88 Kč
1 00060,20883 Kč60 208,83 Kč
Manufacturers Standard Package
Unit Price without VAT:93,65000 Kč
Unit Price with VAT:113,31650 Kč