Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
Additional Requirements for Selecting a Switch
What Switch do You Need?

100DP1T6B15M2RE

DigiKey Part Number
100DP1T6B15M2RE-ND
Manufacturer
Manufacturer Product Number
100DP1T6B15M2RE
Description
SWITCH TOGGLE DPDT 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100DP1T6B15M2RE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Anti-Rotation
Mfr
Actuator Length
12.30mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
20 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100DP1T6B11M2REHE-Switch1 110100DP1T6B11M2REH-ND129,93000 KčParametric Equivalent
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,64000 Kč127,64 Kč
10110,26300 Kč1 102,63 Kč
25103,98560 Kč2 599,64 Kč
5099,45980 Kč4 972,99 Kč
10095,13030 Kč9 513,03 Kč
27089,23837 Kč24 094,36 Kč
54085,33569 Kč46 081,27 Kč
1 08081,59733 Kč88 125,12 Kč
Manufacturers Standard Package
Unit Price without VAT:127,64000 Kč
Unit Price with VAT:154,44440 Kč