7201J1V3BE2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 78,73278 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 81,77633 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 83,37255 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 138,73294 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 464,06000 Kč
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: 208,72000 Kč
Datasheet
Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole
7201J1V3BE2
7201J1V3BE2

7201J1V3BE2

DigiKey Part Number
CKN2032-ND
Manufacturer
Manufacturer Product Number
7201J1V3BE2
Description
SWITCH ROCKER DPDT 0.4VA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7201J1V3BE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
20 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 17.96mm x 10.62mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1386,99000 Kč386,99 Kč
10333,95200 Kč3 339,52 Kč
40305,48950 Kč12 219,58 Kč
80292,14775 Kč23 371,82 Kč
120284,60517 Kč34 152,62 Kč
280269,43882 Kč75 442,87 Kč
520258,84921 Kč134 601,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:386,99000 Kč
Unit Price with VAT:468,25790 Kč