B223J71V3Q2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 78,73278 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 81,77633 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 83,37255 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 138,73294 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 386,99000 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 275,98200 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 417,44000 Kč
Datasheet
Image for B223J71V3Q2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B223J71V3Q2

DigiKey Part Number
B223J71V3Q2-ND
Manufacturer
Manufacturer Product Number
B223J71V3Q2
Description
SWITCH ROCKER DPDT 6A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 6A (AC/DC) 125 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1464,06000 Kč464,06 Kč
Manufacturers Standard Package
Unit Price without VAT:464,06000 Kč
Unit Price with VAT:561,51260 Kč