E201J1V3QE2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 295,01903 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 275,98200 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 425,00000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 81,77633 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 83,37255 Kč
Datasheet
Rocker Switch DPDT 7.5A (AC/DC) 125 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 7.5A (AC/DC) 125 V Through Hole

E201J1V3QE2

DigiKey Part Number
CKN10858-ND
Manufacturer
Manufacturer Product Number
E201J1V3QE2
Description
SWITCH ROCKER DPDT 7.5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 7.5A (AC/DC) 125 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
E201J1V3QE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed - Flux Protection
Panel Cutout Dimensions
Rectangular - 17.96mm x 10.62mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1417,44000 Kč417,44 Kč
10360,24200 Kč3 602,42 Kč
40329,53725 Kč13 181,49 Kč
80315,14588 Kč25 211,67 Kč
120307,00475 Kč36 840,57 Kč
280290,64157 Kč81 379,64 Kč
520279,21525 Kč145 191,93 Kč
Manufacturers Standard Package
Unit Price without VAT:417,44000 Kč
Unit Price with VAT:505,10240 Kč