Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


7103L2YZQE | |
|---|---|
DigiKey Part Number | 108-7103L2YZQE-ND |
Manufacturer | |
Manufacturer Product Number | 7103L2YZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7103L2YZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 16.26mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7103L1YZQE | C&K | 995 | CKN1148-ND | 482,74000 Kč | Parametric Equivalent |
| 100SP3T1B1M1QEH | E-Switch | 1 790 | EG2375-ND | 69,50000 Kč | Similar |
| 100SP3T6B11M1REH | E-Switch | 0 | 100SP3T6B11M1REH-ND | 77,93189 Kč | Similar |
| 34ASP31B1M1RT | Grayhill Inc. | 0 | 34ASP31B1M1RT-ND | 89,07352 Kč | Similar |
| 34ASP33B1M1QT | Grayhill Inc. | 0 | 34ASP33B1M1QT-ND | 97,38578 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 178,22890 Kč | 17 822,89 Kč |
| Unit Price without VAT: | 178,22890 Kč |
|---|---|
| Unit Price with VAT: | 215,65697 Kč |






