Parametric Equivalent
Parametric Equivalent




100SP3T3B3M1QEH | |
|---|---|
DigiKey Part Number | 100SP3T3B3M1QEH-ND |
Manufacturer | |
Manufacturer Product Number | 100SP3T3B3M1QEH |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP3T3B3M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 13.97mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP3T3B3M1QE | E-Switch | 0 | 141-100SP3T3B3M1QE-ND | 51,60575 Kč | Parametric Equivalent |
| 1-1825137-2 | TE Connectivity ALCOSWITCH Switches | 0 | 1-1825137-2-ND | 78,32632 Kč | Parametric Equivalent |
| 7103SDZQE | C&K | 298 | CKN12273-ND | 241,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 46,53572 Kč | 44 674,29 Kč |
| Unit Price without VAT: | 46,53572 Kč |
|---|---|
| Unit Price with VAT: | 56,30822 Kč |




