Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
7103SDZQE
7103SDZQE

7103SDZQE

DigiKey Part Number
CKN12273-ND
Manufacturer
Manufacturer Product Number
7103SDZQE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
12.45mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 298
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1241,90000 Kč241,90 Kč
10208,69900 Kč2 086,99 Kč
25196,79320 Kč4 919,83 Kč
50188,22180 Kč9 411,09 Kč
100180,00960 Kč18 000,96 Kč
300167,69563 Kč50 308,69 Kč
500162,24734 Kč81 123,67 Kč
1 000155,12440 Kč155 124,40 Kč
Manufacturers Standard Package
Unit Price without VAT:241,90000 Kč
Unit Price with VAT:292,69900 Kč