100SP3T3B3M1QE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 46,53572 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 849
Unit Price: 72,86000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 995
Unit Price: 482,74000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 178,22890 Kč
Datasheet
Image for 100SP3T3B3M1QE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100SP3T3B3M1QE

DigiKey Part Number
141-100SP3T3B3M1QE-ND
Manufacturer
Manufacturer Product Number
100SP3T3B3M1QE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100SP3T3B3M1QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
15.75mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100SP3T3B3M1QEHE-Switch0100SP3T3B3M1QEH-ND46,53572 KčParametric Equivalent
100SP3T4B1M1QEHE-Switch849EG2385-ND72,86000 KčParametric Equivalent
7103L1YZQEC&K995CKN1148-ND482,74000 KčParametric Equivalent
7103L2YZQEC&K0108-7103L2YZQE-ND178,22890 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20051,60575 Kč10 321,15 Kč
Unit Price without VAT:51,60575 Kč
Unit Price with VAT:62,44296 Kč