Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole

7101SY9CQE

DigiKey Part Number
CKN11165-ND
Manufacturer
Manufacturer Product Number
7101SY9CQE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7101SY9CQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.67mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1197,38000 Kč197,38 Kč
10170,39900 Kč1 703,99 Kč
25160,67680 Kč4 016,92 Kč
50153,68020 Kč7 684,01 Kč
100146,97760 Kč14 697,76 Kč
300136,92797 Kč41 078,39 Kč
500132,48352 Kč66 241,76 Kč
1 000126,67106 Kč126 671,06 Kč
Manufacturers Standard Package
Unit Price without VAT:197,38000 Kč
Unit Price with VAT:238,82980 Kč