
BY25Q64ESWIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q64ESWIG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q64ESWIG(R)CT-ND - Cut Tape (CT) 5369-BY25Q64ESWIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25Q64ESWIG(R) |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 120 MHz 11.5 ns 8-WSON (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Access Time | 11.5 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,75000 Kč | 13,75 Kč |
| 10 | 12,87300 Kč | 128,73 Kč |
| 25 | 12,53120 Kč | 313,28 Kč |
| 50 | 12,26480 Kč | 613,24 Kč |
| 100 | 11,99390 Kč | 1 199,39 Kč |
| 250 | 11,63648 Kč | 2 909,12 Kč |
| 500 | 11,36484 Kč | 5 682,42 Kč |
| 1 000 | 11,09385 Kč | 11 093,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,52086 Kč | 34 562,58 Kč |
| 6 000 | 11,23411 Kč | 67 404,66 Kč |
| 9 000 | 11,06809 Kč | 99 612,81 Kč |
| 15 000 | 10,86125 Kč | 162 918,75 Kč |
| Unit Price without VAT: | 13,75000 Kč |
|---|---|
| Unit Price with VAT: | 16,63750 Kč |









