
AL5802-7 | |
|---|---|
DigiKey Part Number | AL5802-7DITR-ND - Tape & Reel (TR) AL5802-7DICT-ND - Cut Tape (CT) AL5802-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5802-7 |
Description | IC LED DRVR LIN PWM 120MA SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 120mA SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AL5802-7 Models |
Category | Voltage - Output 0.8V ~ 30V |
Manufacturer Diodes Incorporated | Current - Output / Channel 120mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Signage |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-6 |
Voltage - Supply (Min) 4.5V | Supplier Device Package SOT-26 |
Voltage - Supply (Max) 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,71200 Kč | 37,12 Kč |
| 25 | 3,28680 Kč | 82,17 Kč |
| 100 | 2,81550 Kč | 281,55 Kč |
| 250 | 2,59108 Kč | 647,77 Kč |
| 500 | 2,45552 Kč | 1 227,76 Kč |
| 1 000 | 2,34374 Kč | 2 343,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,20568 Kč | 6 617,04 Kč |
| 6 000 | 2,13811 Kč | 12 828,66 Kč |
| 9 000 | 2,10425 Kč | 18 938,25 Kč |
| 15 000 | 2,06675 Kč | 31 001,25 Kč |
| 21 000 | 2,04483 Kč | 42 941,43 Kč |
| 30 000 | 2,02376 Kč | 60 712,80 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |









