
AL5802EV1 | |
|---|---|
DigiKey Part Number | AL5802EV1DI-ND |
Manufacturer | |
Manufacturer Product Number | AL5802EV1 |
Description | EVAL BOARD FOR AL5802 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AL5802 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer Diodes Incorporated | Voltage - Input 4.5V ~ 30V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part AL5802 |
Current - Output / Channel 120mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 824,42000 Kč | 824,42 Kč |
| Unit Price without VAT: | 824,42000 Kč |
|---|---|
| Unit Price with VAT: | 997,54820 Kč |


