
AL5810D-13 | |
|---|---|
DigiKey Part Number | 31-AL5810D-13TR-ND - Tape & Reel (TR) 31-AL5810D-13CT-ND - Cut Tape (CT) 31-AL5810D-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5810D-13 |
Description | IC LED DRIVER LINEAR 200MA TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current PWM Dimming 200mA TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Output / Channel 200mA |
Manufacturer Diodes Incorporated | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Signage |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Linear | Grade Automotive |
Topology Constant Current | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Supply (Min) 2.5V | Supplier Device Package TO-252 (DPAK) |
Voltage - Supply (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 5,02600 Kč | 50,26 Kč |
| 25 | 4,47160 Kč | 111,79 Kč |
| 100 | 3,85410 Kč | 385,41 Kč |
| 250 | 3,55960 Kč | 889,90 Kč |
| 500 | 3,38152 Kč | 1 690,76 Kč |
| 1 000 | 3,23531 Kč | 3 235,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,08094 Kč | 7 702,35 Kč |
| 5 000 | 2,98784 Kč | 14 939,20 Kč |
| 7 500 | 2,94124 Kč | 22 059,30 Kč |
| 12 500 | 2,88957 Kč | 36 119,62 Kč |
| 17 500 | 2,85938 Kč | 50 039,15 Kč |
| 25 000 | 2,83034 Kč | 70 758,50 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |









