
BY25Q256FSWIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q256FSWIG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q256FSWIG(R)CT-ND - Cut Tape (CT) 5369-BY25Q256FSWIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25Q256FSWIG(R) |
Description | IC FLASH 256MBIT SPI/QUAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 100 MHz 7 ns 8-WSON (5x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 100 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 50µs, 2.4ms |
Part Status Active | Access Time 7 ns |
DigiKey Programmable Verified | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-WSON (5x6) |
Memory Organization 32M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY25Q256FSEIG(R) | BYTe Semiconductor | 2 078 | 5369-BY25Q256FSEIG(R)CT-ND | 54,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 51,94900 Kč | 519,49 Kč |
| 25 | 50,46240 Kč | 1 261,56 Kč |
| 50 | 49,32860 Kč | 2 466,43 Kč |
| 100 | 48,18410 Kč | 4 818,41 Kč |
| 250 | 46,67772 Kč | 11 669,43 Kč |
| 500 | 45,54340 Kč | 22 771,70 Kč |
| 1 000 | 44,41875 Kč | 44 418,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,66528 Kč | 127 995,84 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |










