Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393BIDSGR

DigiKey Part Number
296-LM393BIDSGRTR-ND - Tape & Reel (TR)
296-LM393BIDSGRCT-ND - Cut Tape (CT)
296-LM393BIDSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM393BIDSGR
Description
IC COMPARATOR 2 GEN PUR 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LM393BIDSGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.025µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
21mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
600µA
Part Status
Active
Propagation Delay (Max)
1µs (Typ)
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
2
Package / Case
8-WFDFN Exposed Pad
Output Type
Open-Collector, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
3V ~ 36V, ±1.5V ~ 18V
Supplier Device Package
8-WSON (2x2)
Voltage - Input Offset (Max)
2.5mV @ 36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 908
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,95600 Kč49,56 Kč
254,39280 Kč109,82 Kč
1003,78800 Kč378,80 Kč
2503,49660 Kč874,15 Kč
5003,32188 Kč1 660,94 Kč
1 0003,17742 Kč3 177,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,01721 Kč6 051,63 Kč
6 0001,95439 Kč11 726,34 Kč
9 0001,92293 Kč17 306,37 Kč
15 0001,88804 Kč28 320,60 Kč
21 0001,86767 Kč39 221,07 Kč
30 0001,84807 Kč55 442,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč