
STM32U535VEI3 | |
|---|---|
DigiKey Part Number | 497-STM32U535VEI3-ND |
Manufacturer | |
Manufacturer Product Number | STM32U535VEI3 |
Description | IC MCU 32BIT 512KB FLSH 100UFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 512KB (512K x 8) FLASH 100-UFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U535VEI3 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 274K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12/14b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB | Supplier Device Package 100-UFBGA (7x7) |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | Package / Case 100-UFBGA |
Number of I/O 82 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,39000 Kč | 172,39 Kč |
| 10 | 133,48400 Kč | 1 334,84 Kč |
| 25 | 123,73720 Kč | 3 093,43 Kč |
| 100 | 113,02590 Kč | 11 302,59 Kč |
| 250 | 107,91964 Kč | 26 979,91 Kč |
| 500 | 104,84218 Kč | 52 421,09 Kč |
| 1 000 | 102,30961 Kč | 102 309,61 Kč |
| Unit Price without VAT: | 172,39000 Kč |
|---|---|
| Unit Price with VAT: | 208,59190 Kč |











