
NSS20501UW3T2G | |
|---|---|
DigiKey Part Number | NSS20501UW3T2GOSTR-ND - Tape & Reel (TR) NSS20501UW3T2GOSCT-ND - Cut Tape (CT) NSS20501UW3T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS20501UW3T2G |
Description | TRANS NPN 20V 5A 3WDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 5 A 150MHz 875 mW Surface Mount 3-WDFN (2x2) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2A, 2V |
Mfr | Power - Max 875 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case 3-WDFN Exposed Pad |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package 3-WDFN (2x2) |
Vce Saturation (Max) @ Ib, Ic 125mV @ 400mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,28400 Kč | 122,84 Kč |
| 100 | 7,97290 Kč | 797,29 Kč |
| 500 | 6,11378 Kč | 3 056,89 Kč |
| 1 000 | 5,51470 Kč | 5 514,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,48440 Kč | 13 453,20 Kč |
| 6 000 | 4,12268 Kč | 24 736,08 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |











