
DMP31D7LVQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP31D7LVQ-13TR-ND - Tape & Reel (TR) 31-DMP31D7LVQ-13CT-ND - Cut Tape (CT) 31-DMP31D7LVQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP31D7LVQ-13 |
Description | MOSFET 2P-CH 30V 0.62A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 620mA (Ta) 500mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.8nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 19pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 P-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 620mA (Ta) | Package / Case SOT-563, SOT-666 |
Rds On (Max) @ Id, Vgs 900mOhm @ 420mA, 10V | Supplier Device Package SOT-563 |
Vgs(th) (Max) @ Id 2.6V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,25600 Kč | 52,56 Kč |
| 100 | 3,30770 Kč | 330,77 Kč |
| 500 | 2,46012 Kč | 1 230,06 Kč |
| 1 000 | 2,18586 Kč | 2 185,86 Kč |
| 2 000 | 1,95448 Kč | 3 908,96 Kč |
| 5 000 | 1,70360 Kč | 8 518,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,54835 Kč | 15 483,50 Kč |
| 20 000 | 1,41773 Kč | 28 354,60 Kč |
| 30 000 | 1,35115 Kč | 40 534,50 Kč |
| 50 000 | 1,27634 Kč | 63 817,00 Kč |
| 70 000 | 1,23205 Kč | 86 243,50 Kč |
| 100 000 | 1,18900 Kč | 118 900,00 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |







