FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 100 MHz 7 ns 8-WSON (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25Q256FSEIG(R)

DigiKey Part Number
5369-BY25Q256FSEIG(R)TR-ND - Tape & Reel (TR)
5369-BY25Q256FSEIG(R)CT-ND - Cut Tape (CT)
5369-BY25Q256FSEIG(R)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BY25Q256FSEIG(R)
Description
IC FLASH 256MBIT SPI/QUAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 100 MHz 7 ns 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O, QPI
Mfr
Clock Frequency
100 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
50µs, 2.4ms
Part Status
Active
Access Time
7 ns
DigiKey Programmable
Verified
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR
Package / Case
Memory Size
Supplier Device Package
8-WSON (8x6)
Memory Organization
32M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BY25Q256FSWIG(R)BYTe Semiconductor2545369-BY25Q256FSWIG(R)CT-ND55,64000 KčParametric Equivalent
In-Stock: 2 078
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,17000 Kč54,17 Kč
1050,66800 Kč506,68 Kč
2549,21920 Kč1 230,48 Kč
5048,11060 Kč2 405,53 Kč
10046,99770 Kč4 699,77 Kč
25045,52788 Kč11 381,97 Kč
50044,42252 Kč22 211,26 Kč
1 00043,32622 Kč43 326,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00041,61685 Kč124 850,55 Kč
Manufacturers Standard Package
Unit Price without VAT:54,17000 Kč
Unit Price with VAT:65,54570 Kč