
SMF48A-T13 | |
|---|---|
DigiKey Part Number | 18-SMF48A-T13TR-ND - Tape & Reel (TR) 18-SMF48A-T13CT-ND - Cut Tape (CT) 18-SMF48A-T13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF48A-T13 |
Description | TVS DIODE 48VWM 77.4VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 2.6A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.6A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-123F |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 6,86100 Kč | 68,61 Kč |
| 100 | 4,34840 Kč | 434,84 Kč |
| 500 | 3,26222 Kč | 1 631,11 Kč |
| 1 000 | 2,91101 Kč | 2 911,01 Kč |
| 2 000 | 2,61507 Kč | 5 230,14 Kč |
| 5 000 | 2,29427 Kč | 11 471,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,74652 Kč | 17 465,20 Kč |
| 20 000 | 1,60744 Kč | 32 148,80 Kč |
| 30 000 | 1,56156 Kč | 46 846,80 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |









