
PXP4000/001/02P | |
|---|---|
DigiKey Part Number | 708-PXP4000/001/02P-ND |
Manufacturer | |
Manufacturer Product Number | PXP4000/001/02P |
Description | PRE-WIRED FLEX CABLE CONNECTOR - |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 1/4" | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,08000 Kč | 292,08 Kč |
| 10 | 248,15400 Kč | 2 481,54 Kč |
| 25 | 232,61600 Kč | 5 815,40 Kč |
| 50 | 221,51220 Kč | 11 075,61 Kč |
| 100 | 210,94170 Kč | 21 094,17 Kč |
| 250 | 197,74404 Kč | 49 436,01 Kč |
| 500 | 188,31552 Kč | 94 157,76 Kč |
| 1 000 | 179,33909 Kč | 179 339,09 Kč |
| Unit Price without VAT: | 292,08000 Kč |
|---|---|
| Unit Price with VAT: | 353,41680 Kč |










