
PXP4000/001/02S | |
|---|---|
DigiKey Part Number | 708-PXP4000/001/02S-ND |
Manufacturer | |
Manufacturer Product Number | PXP4000/001/02S |
Description | PRE-WIRED FLEX CABLE CONNECTOR - |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 1/4" | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,38000 Kč | 298,38 Kč |
| 10 | 253,55100 Kč | 2 535,51 Kč |
| 25 | 237,67200 Kč | 5 941,80 Kč |
| 50 | 226,32480 Kč | 11 316,24 Kč |
| 100 | 215,52350 Kč | 21 552,35 Kč |
| 250 | 202,03856 Kč | 50 509,64 Kč |
| 500 | 192,40636 Kč | 96 203,18 Kč |
| 1 000 | 183,23527 Kč | 183 235,27 Kč |
| Unit Price without VAT: | 298,38000 Kč |
|---|---|
| Unit Price with VAT: | 361,03980 Kč |


