25 (Power) Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0708/P/25

DigiKey Part Number
PX0708/P/25-ND
Manufacturer
Manufacturer Product Number
PX0708/P/25
Description
CONN RCPT HSG MALE 25POS PNL MT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
25 (Power) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
25 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 HB
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
5 pcs - 1 Connector, 1 Locking Ring, 1 Nut, 1 O-Ring, 1 Washer
Insert Material
Polyamide (PA), Nylon
Contact Shape
Circular
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100259,74110 Kč25 974,11 Kč
Unit Price without VAT:259,74110 Kč
Unit Price with VAT:314,28673 Kč