
PX0820/S | |
|---|---|
DigiKey Part Number | 708-1122-ND |
Manufacturer | |
Manufacturer Product Number | PX0820/S |
Description | CONN PLG HSG FMALE 25POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | PX0820/S Models |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Manufacturer Bulgin | Housing Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type Plug Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 25 (Power) | Includes 6 pcs - 1 Connector, 1 Backshell, 1 Cage Clamp, 1 Gland, 1 Locking Ring, 1 Nut |
Contact Type Crimp and Solder Cup | Insert Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Threaded | Operating Temperature -20°C ~ 70°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,02000 Kč | 396,02 Kč |
| 10 | 336,53500 Kč | 3 365,35 Kč |
| 25 | 315,46560 Kč | 7 886,64 Kč |
| 50 | 300,40580 Kč | 15 020,29 Kč |
| 100 | 286,07470 Kč | 28 607,47 Kč |
| 250 | 268,17804 Kč | 67 044,51 Kč |
| 500 | 255,39406 Kč | 127 697,03 Kč |
| Unit Price without VAT: | 396,02000 Kč |
|---|---|
| Unit Price with VAT: | 479,18420 Kč |









