25 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0821/S

DigiKey Part Number
708-1163-ND
Manufacturer
Manufacturer Product Number
PX0821/S
Description
CONN RCPT HSG FMALE 25PS INLINE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
25 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
PX0821/S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon, Glass Filled
Manufacturer
Bulgin
Housing Color
Black
Series
Ingress Protection
IP68 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 HB
Part Status
Active
Shielding
Unshielded
Connector Type
Receptacle Housing
Note
Contacts Sold Separately
Type
For Female Sockets
Includes
7 pcs - 1 Connector, 1 Backshell, 1 Cage Clamp, 1 Gland, 1 Locking Ring, 1 Nut, 1 O-Ring
Number of Positions
25 (Power)
Insert Material
Polyamide (PA), Nylon
Contact Type
Crimp and Solder Cup
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 70°C
Fastening Type
Threaded
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1414,50000 Kč414,50 Kč
10352,24100 Kč3 522,41 Kč
25330,18080 Kč8 254,52 Kč
50314,42400 Kč15 721,20 Kč
100299,42310 Kč29 942,31 Kč
250280,69288 Kč70 173,22 Kč
500267,31168 Kč133 655,84 Kč
Manufacturers Standard Package
Unit Price without VAT:414,50000 Kč
Unit Price with VAT:501,54500 Kč