
EXP-0931/02/P | |
|---|---|
DigiKey Part Number | 708-1485-ND |
Manufacturer | |
Manufacturer Product Number | EXP-0931/02/P |
Description | CONN RCPT MALE 2POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Material Polyester |
Mfr | Contact Finish - Mating Nickel |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features UV Resistant |
Number of Positions 2 (Power) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 18A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 600VAC/DC |
Termination Screw | Operating Temperature -20°C ~ 55°C |
Fastening Type Threaded | Contact Material Brass |
Orientation Keyed | Applications Industrial |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 752,56850 Kč | 15 051,37 Kč |
| Unit Price without VAT: | 752,56850 Kč |
|---|---|
| Unit Price with VAT: | 910,60789 Kč |












