
EXP-A911/02/S | |
|---|---|
DigiKey Part Number | EXP-A911/02/S-ND |
Manufacturer | |
Manufacturer Product Number | EXP-A911/02/S |
Description | CONN PLUG FMALE 2P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | EXP-A911/02/S Models |
Category | Color Black |
Mfr | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Cable Clamp, Coupling Nut, UV Resistant |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 18A |
Number of Positions 2 (Power) | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.787" ~ 0.866" (20.00mm ~ 22.00mm) |
Termination Screw | Operating Temperature -20°C ~ 55°C |
Fastening Type Threaded | Backshell Material, Plating Polyester |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Industrial |
Shell Material Polyester | Base Product Number |
Contact Finish - Mating Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 432,85100 Kč | 28 657,02 Kč |
| Unit Price without VAT: | 1 432,85100 Kč |
|---|---|
| Unit Price with VAT: | 1 733,74971 Kč |






