



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Amber | |
Actuator Marking | O I | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.30mm x 11.60mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,48400 Kč | 244,84 Kč |
| 25 | 23,09800 Kč | 577,45 Kč |
| 50 | 22,09820 Kč | 1 104,91 Kč |
| 100 | 21,14080 Kč | 2 114,08 Kč |
| 250 | 19,93468 Kč | 4 983,67 Kč |
| 500 | 19,06744 Kč | 9 533,72 Kč |
| 1 000 | 18,23655 Kč | 18 236,55 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |








