Rocker Switch SPST 16A (AC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 16A (AC) 250 V Panel Mount, Snap-In
Bulgin and Arcoelectric Switches Available at Digi-Key

C5503ARBR3

DigiKey Part Number
C5503ARBR3-ND
Manufacturer
Manufacturer Product Number
C5503ARBR3
Description
SWITCH ROCKER SPST 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
Neon, Red
Illumination Voltage (Nominal)
250 VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.60mm x 14.10mm
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1181,42000 Kč181,42 Kč
10156,56100 Kč1 565,61 Kč
25147,64120 Kč3 691,03 Kč
50141,21160 Kč7 060,58 Kč
100135,05700 Kč13 505,70 Kč
250127,31592 Kč31 828,98 Kč
500121,74262 Kč60 871,31 Kč
1 000116,40409 Kč116 404,09 Kč
Manufacturers Standard Package
Unit Price without VAT:181,42000 Kč
Unit Price with VAT:219,51820 Kč