Rocker Switch SPST 15A (AC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 15A (AC) 250 V Panel Mount, Snap-In
C5503AANAD
C5503AANAD

C5503AANAD

DigiKey Part Number
708-3065-ND
Manufacturer
Manufacturer Product Number
C5503AANAD
Description
SWITCH ROCK ON-OFF ILLUM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Amber
Actuator Marking
O I
Illumination Type, Color
LED, Amber
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 27.30mm x 12.30mm
Operating Temperature
0°C ~ 85°C
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 795
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,25000 Kč127,25 Kč
10109,86200 Kč1 098,62 Kč
25103,59560 Kč2 589,89 Kč
5099,08960 Kč4 954,48 Kč
10094,77450 Kč9 477,45 Kč
25089,34648 Kč22 336,62 Kč
50085,44086 Kč42 720,43 Kč
1 00081,69860 Kč81 698,60 Kč
Manufacturers Standard Package
Unit Price without VAT:127,25000 Kč
Unit Price with VAT:153,97250 Kč