Rocker Switch SPST 16A (AC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 16A (AC) 250 V Panel Mount, Snap-In
C5503AABR2
C5503AABR2
Bulgin and Arcoelectric Switches Available at Digi-Key

C5503AABR2

DigiKey Part Number
708-2459-ND
Manufacturer
Manufacturer Product Number
C5503AABR2
Description
SWITCH ROCKER SPST 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
Neon, Red
Illumination Voltage (Nominal)
125 VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 27.30mm x 12.30mm
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1206,62000 Kč206,62 Kč
10178,35700 Kč1 783,57 Kč
25168,17720 Kč4 204,43 Kč
50160,85720 Kč8 042,86 Kč
100153,84390 Kč15 384,39 Kč
250145,01976 Kč36 254,94 Kč
500138,66954 Kč69 334,77 Kč
1 000132,58536 Kč132 585,36 Kč
Manufacturers Standard Package
Unit Price without VAT:206,62000 Kč
Unit Price with VAT:250,01020 Kč