Toggle Switch DPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPST Panel Mount
C3950BBAAA
C3950BBAAA

C3950BBAAA

DigiKey Part Number
708-3062-ND
Manufacturer
Manufacturer Product Number
C3950BBAAA
Description
SWITCH TOGGLE DPST 20A 250V
Customer Reference
Detailed Description
Toggle Switch DPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC)
Voltage Rating - AC
250 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.70mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 022
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1179,32000 Kč179,32 Kč
10154,73400 Kč1 547,34 Kč
25145,91080 Kč3 647,77 Kč
50139,56120 Kč6 978,06 Kč
100133,47800 Kč13 347,80 Kč
250125,82756 Kč31 456,89 Kč
500120,31938 Kč60 159,69 Kč
1 000115,04279 Kč115 042,79 Kč
Manufacturers Standard Package
Unit Price without VAT:179,32000 Kč
Unit Price with VAT:216,97720 Kč