



Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.70mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Base Product Number |
Current Rating (Amps) 20A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,99000 Kč | 301,99 Kč |
| 10 | 260,61000 Kč | 2 606,10 Kč |
| 25 | 245,72800 Kč | 6 143,20 Kč |
| 50 | 235,01220 Kč | 11 750,61 Kč |
| Unit Price without VAT: | 301,99000 Kč |
|---|---|
| Unit Price with VAT: | 365,40790 Kč |

