




C3950BA | |
|---|---|
DigiKey Part Number | 1091-1029-ND |
Manufacturer | |
Manufacturer Product Number | C3950BA |
Description | SWITCH TOGGLE DPST 20A 125V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | C3950BA Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 36 V |
Series | Actuator Type Standard Round |
Packaging Bulk | Actuator Length 17.50mm |
Part Status Active | Illumination Non-Illuminated |
Mounting Type Panel Mount | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Panel Cutout Dimensions Circular - 12.70mm Dia |
Switch Function | Bushing Thread 15/32-32 |
Current Rating (Amps) 20A (AC), 14A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,98000 Kč | 352,98 Kč |
| 10 | 304,55500 Kč | 3 045,55 Kč |
| 25 | 287,16040 Kč | 7 179,01 Kč |
| 50 | 274,63700 Kč | 13 731,85 Kč |
| 100 | 262,64090 Kč | 26 264,09 Kč |
| 250 | 247,54964 Kč | 61 887,41 Kč |
| 500 | 236,68694 Kč | 118 343,47 Kč |
| Unit Price without VAT: | 352,98000 Kč |
|---|---|
| Unit Price with VAT: | 427,10580 Kč |











