Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
C1700ROAAA
C1700ROAAA

C1700ROAAA

DigiKey Part Number
708-3051-ND
Manufacturer
Manufacturer Product Number
C1700ROAAA
Description
SWITCH TOGGLE SPST 20A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC)
Voltage Rating - AC
250 V
Actuator Type
Standard Round
Actuator Length
13.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.70mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,13000 Kč154,13 Kč
10133,00100 Kč1 330,01 Kč
25125,41680 Kč3 135,42 Kč
50119,96160 Kč5 998,08 Kč
100114,73310 Kč11 473,31 Kč
250108,15900 Kč27 039,75 Kč
500103,42732 Kč51 713,66 Kč
1 00098,89449 Kč98 894,49 Kč
Manufacturers Standard Package
Unit Price without VAT:154,13000 Kč
Unit Price with VAT:186,49730 Kč