



GTS447A301HR | |
|---|---|
DigiKey Part Number | CWI286-ND |
Manufacturer | |
Manufacturer Product Number | GTS447A301HR |
Description | SWITCH TOGGLE SPST 20A 277V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Flatted | |
Actuator Length | 17.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP56 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 115,27900 Kč | 1 152,79 Kč |
| 25 | 108,71920 Kč | 2 717,98 Kč |
| 50 | 103,99040 Kč | 5 199,52 Kč |
| 100 | 99,45910 Kč | 9 945,91 Kč |
| 250 | 93,76364 Kč | 23 440,91 Kč |
| 500 | 89,66398 Kč | 44 831,99 Kč |
| 1 000 | 85,73609 Kč | 85 736,09 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |







