Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
C1700H
C1700H
Bulgin and Arcoelectric Switches Available at Digi-Key

C1700H

DigiKey Part Number
1091-1022-ND
Manufacturer
Manufacturer Product Number
C1700H
Description
SWITCH TOGGLE SPST 20A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Actuator Type
Flatted
Series
Actuator Length
16.40mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 12.70mm Dia
Circuit
Bushing Thread
15/32-32
Switch Function
Actuator Material
Polyamide (PA), Nylon
Current Rating (Amps)
20A (AC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1189,61000 Kč189,61 Kč
10163,72100 Kč1 637,21 Kč
25154,39400 Kč3 859,85 Kč
50147,67480 Kč7 383,74 Kč
100141,23460 Kč14 123,46 Kč
250133,13656 Kč33 284,14 Kč
500127,30836 Kč63 654,18 Kč
1 000121,72373 Kč121 723,73 Kč
Manufacturers Standard Package
Unit Price without VAT:189,61000 Kč
Unit Price with VAT:229,42810 Kč